345-044-521-207

Heilind Number:EDA345-044-521-207
Manufacturer:EDAC
Manufacturer Number:345-044-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-207

Detailed Description

Enhance your PCB connectivity with our Two-Row Green Card Edge Connector. Designed for optimal performance, this connector features 44 positions with a pitch of .1 inches, ensuring secure and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With Copper Alloy contacts offering excellent conductivity, you can trust in seamless data transmission. Whether for industrial or commercial use, this connector, with a straight mount orientation, is perfect for your board-to-board connection needs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Elevate your connectivity solutions with this high-quality card edge connector.