345-044-521-208

Heilind Number:EDA345-044-521-208
Manufacturer:EDAC
Manufacturer Number:345-044-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a total of 44 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, even in demanding applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Elevate your electronics assembly with this essential component.