345-044-521-258

Heilind Number:EDA345-044-521-258
Manufacturer:EDAC
Manufacturer Number:345-044-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-258

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With a sleek green design, it adds a pop of color to your setup. The copper alloy contacts provide excellent conductivity, while the 2-row configuration with 44 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation makes installation a breeze. Trust in our connector for seamless and efficient board-to-board connections.