345-044-521-278

Heilind Number:EDA345-044-521-278
Manufacturer:EDAC
Manufacturer Number:345-044-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-278

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and contact material made of Copper Alloy, it ensures reliable performance and longevity. With two rows and 44 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and compact pitch of .1 inch make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade to this RoHS-compliant connector for efficient and secure card edge connections in your projects.