345-044-521-288

Heilind Number:EDA345-044-521-288
Manufacturer:EDAC
Manufacturer Number:345-044-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-288

Detailed Description

Efficiently connect and power up your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows and 44 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and durable solution for various applications. Trust in this connector for secure and efficient card edge connections that meet your performance demands.