345-044-521-403

Heilind Number:EDA345-044-521-403
Manufacturer:EDAC
Manufacturer Number:345-044-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-403

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a straight mount orientation, ideal for secure installation. With UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable connections. The 44 positions, 1 row configuration offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Perfect for a wide range of applications, this connector is a essential component for any PCB setup.