345-044-521-404

Heilind Number:EDA345-044-521-404
Manufacturer:EDAC
Manufacturer Number:345-044-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-404

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in various electronic setups. This straight-mount connector features 44 positions with a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. The copper alloy contact material guarantees efficient power transfer, while the .1 inch pitch and .2 inch row spacing provide precise alignment on your circuit board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Upgrade your connectivity solutions with this high-quality component, perfect for professionals in the electronics industry.