345-044-521-412

Heilind Number:EDA345-044-521-412
Manufacturer:EDAC
Manufacturer Number:345-044-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-412

Detailed Description

Efficiently connect your electronic components with our high-quality 44-position board-to-board PCB connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable connectivity. With a low 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and 0.1-inch pitch make installation easy, while the compact design with a single row and 0.2-inch row spacing saves valuable PCB space. Trust in this green-colored connector for seamless and secure board-to-board connections in your electronic projects.