345-044-521-478

Heilind Number:EDA345-044-521-478
Manufacturer:EDAC
Manufacturer Number:345-044-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions with a single row layout, ensuring optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Offering a straight mount orientation, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Trust in our connector to deliver consistent and efficient connectivity for your electronic devices.