345-044-521-502

Heilind Number:EDA345-044-521-502
Manufacturer:EDAC
Manufacturer Number:345-044-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-502

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and a pitch of .1 inches, it offers secure and efficient connectivity. The copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for easy installation. With 44 positions, it accommodates multiple connections, making it ideal for high-density applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality Board To Board PCB Connector.