345-044-521-503

Heilind Number:EDA345-044-521-503
Manufacturer:EDAC
Manufacturer Number:345-044-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions, ensuring optimal performance for your electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees superior reliability even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.