345-044-521-508

Heilind Number:EDA345-044-521-508
Manufacturer:EDAC
Manufacturer Number:345-044-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-508

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, ensuring secure and efficient data transmission. The contact material, crafted from durable copper alloy, guarantees reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material offers exceptional safety and durability, making it ideal for various applications. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your connectivity with this essential component for your electronic projects.