345-044-521-558

Heilind Number:EDA345-044-521-558
Manufacturer:EDAC
Manufacturer Number:345-044-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-558

Detailed Description

Upgrade your PCB connectivity with our advanced 44-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. With two rows and a .1 inch pitch, it offers optimal spacing for secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Whether for industrial machinery or consumer electronics, this straight mount connector is the perfect solution for your connectivity needs.