345-044-521-588

Heilind Number:EDA345-044-521-588
Manufacturer:EDAC
Manufacturer Number:345-044-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-588

Detailed Description

Enhance connectivity in your electronic projects with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green color, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and 44 positions, it offers ample space for seamless connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Each contact has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy and precise assembly. Designed for straight mount orientation, it provides a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setups with this high-quality connector for seamless and efficient data transmission.