345-044-521-602

Heilind Number:EDA345-044-521-602
Manufacturer:EDAC
Manufacturer Number:345-044-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, with a narrow pitch of .1 inches and a row spacing of .2 inches, ensuring efficient and space-saving PCB connections. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for secure and stable connections in your electronic projects. Elevate your PCB design with this essential component.