345-044-521-603

Heilind Number:EDA345-044-521-603
Manufacturer:EDAC
Manufacturer Number:345-044-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-603

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Featuring 44 positions in a single row arrangement, this connector offers seamless and efficient inter-board communication. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With copper alloy contacts providing optimal conductivity, you can trust in the integrity of your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make for easy and secure installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this essential component.