345-044-521-607

Heilind Number:EDA345-044-521-607
Manufacturer:EDAC
Manufacturer Number:345-044-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring 44 positions in a single row layout with a pitch of .1 inch, it ensures secure and precise connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.