345-044-521-688

Heilind Number:EDA345-044-521-688
Manufacturer:EDAC
Manufacturer Number:345-044-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-688

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. With a contact material of Copper Alloy, you can count on optimal conductivity. The straight mount orientation simplifies installation, while the compact .1-inch pitch and .2-inch row spacing save valuable PCB space. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.