345-044-521-804

Heilind Number:EDA345-044-521-804
Manufacturer:EDAC
Manufacturer Number:345-044-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-804

Detailed Description

Enhance connectivity within your circuit board with our 44-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide operating temperature range from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it facilitates efficient signal transmission. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Whether you're a professional or DIY enthusiast, this green-colored connector is a versatile and essential component for your PCB assembly projects.