345-044-521-807

Heilind Number:EDA345-044-521-807
Manufacturer:EDAC
Manufacturer Number:345-044-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 44 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB connections with this essential component.