345-044-521-858

Heilind Number:EDA345-044-521-858
Manufacturer:EDAC
Manufacturer Number:345-044-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates seamless data transfer between your circuit boards. The straight mount orientation and 44 positions offer versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Trust in our connector for efficient and secure card edge connections within your electronic systems.