345-044-521-878

Heilind Number:EDA345-044-521-878
Manufacturer:EDAC
Manufacturer Number:345-044-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-521-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions spread across 2 rows, ensuring efficient data transfer. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material ensures safety and durability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Suitable for straight mount orientation, it provides easy installation on PCBs. Upgrade your device's connectivity with this essential component.