345-044-523-101

Heilind Number:EDA345-044-523-101
Manufacturer:EDAC
Manufacturer Number:345-044-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge card edge connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also guarantees high performance with a 3 A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With 44 positions and a convenient .1-inch pitch, it offers ample room for seamless integration. Suitable for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for your electronic projects. Upgrade your connectivity game with this essential connector.