345-044-523-103

Heilind Number:EDA345-044-523-103
Manufacturer:EDAC
Manufacturer Number:345-044-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-103

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for efficiency and reliability, this versatile connector features 44 positions in a single row configuration, perfect for streamlined electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this Straight mount orientation connector in Green for seamless integration into your system. Elevate your PCB design with this essential component.