345-044-523-104

Heilind Number:EDA345-044-523-104
Manufacturer:EDAC
Manufacturer Number:345-044-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 44 positions and a single row configuration, ensuring optimal performance in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Its straight mount orientation allows for easy installation, and it can withstand operating temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your system with this high-quality connector, a must-have for any electronics enthusiast or professional.