345-044-523-107

Heilind Number:EDA345-044-523-107
Manufacturer:EDAC
Manufacturer Number:345-044-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant Green shade. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 44 positions and a single row configuration, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for a secure and stable connection, making it an essential component for your electronic projects. Elevate your connectivity solutions with this versatile Board To Board PCB Connector.