345-044-523-158

Heilind Number:EDA345-044-523-158
Manufacturer:EDAC
Manufacturer Number:345-044-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-158

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, perfect for seamlessly linking circuit boards. Designed for high performance, this connector features 44 positions with a single row arrangement, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, while the vibrant Green color adds a touch of style. Trust in this connector for reliable and seamless board-to-board connections.