345-044-523-178

Heilind Number:EDA345-044-523-178
Manufacturer:EDAC
Manufacturer Number:345-044-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-178

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for efficiency and durability, this connector features a straight mount orientation and a single row configuration with 44 positions, ensuring seamless integration into your PCB layout. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is achieved, while the 3A amperage rating supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.