345-044-523-188

Heilind Number:EDA345-044-523-188
Manufacturer:EDAC
Manufacturer Number:345-044-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-188

Detailed Description

Enhance your PCB connectivity with this 44-position Board-to-Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety, even in challenging environments. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.