345-044-523-201

Heilind Number:EDA345-044-523-201
Manufacturer:EDAC
Manufacturer Number:345-044-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-201

Detailed Description

Enhance connectivity on your circuit board with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient connections for your electronic components. The straight mount orientation and two-row design with 44 positions ensure easy installation and compatibility with a variety of devices. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your PCB setup with this essential connector for enhanced functionality and connectivity.