345-044-523-203

Heilind Number:EDA345-044-523-203
Manufacturer:EDAC
Manufacturer Number:345-044-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board PCB Connector. Designed for precision and durability, it features 44 positions with a 2-row layout, ensuring seamless data transmission. The contact material is crafted from copper alloy for optimal conductivity, while the housing is made of UL 94V-0 thermoplastic polyester for fire safety compliance. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Ideal for a wide range of applications, this connector is a must-have in your electronic projects. Elevate your connectivity standards with this essential component.