345-044-523-207

Heilind Number:EDA345-044-523-207
Manufacturer:EDAC
Manufacturer Number:345-044-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 44 positions with a pitch of .1 inches, facilitating seamless data transfer. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any environment, with an operating temperature range of -40 to 105 °C. Each row is spaced .2 inches apart, allowing for efficient organization within your circuitry. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. Ideal for a wide range of applications, this connector is a must-have for any electronic setup.