345-044-523-258

Heilind Number:EDA345-044-523-258
Manufacturer:EDAC
Manufacturer Number:345-044-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-258

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board-to-Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance even in demanding environments. With 44 positions spread across two rows, it offers ample space for seamless PCB connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity solutions with this high-quality connector.