345-044-523-402

Heilind Number:EDA345-044-523-402
Manufacturer:EDAC
Manufacturer Number:345-044-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-402

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 44 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a 3A amperage and operating temperature range of -40 to 105°C, it offers optimal performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy and secure mounting. Whether for commercial or industrial use, trust in this green-colored connector for superior connectivity.