345-044-523-403

Heilind Number:EDA345-044-523-403
Manufacturer:EDAC
Manufacturer Number:345-044-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 44 positions in a single row with a .1-inch pitch, ensuring precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With a straight mount orientation and a row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your devices with this reliable and efficient connector, a must-have for any electronics enthusiast or professional.