345-044-523-404

Heilind Number:EDA345-044-523-404
Manufacturer:EDAC
Manufacturer Number:345-044-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-404

Detailed Description

Enhance your circuit board connections with our high-quality 44-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise alignment. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its straight mount orientation and .2-inch row spacing for easy installation. Elevate your PCB connectivity with this essential component.