345-044-523-408

Heilind Number:EDA345-044-523-408
Manufacturer:EDAC
Manufacturer Number:345-044-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-408

Detailed Description

Enhance your PCB connection with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 44 positions in a single row, ensuring efficient and reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and stability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.