345-044-523-458

Heilind Number:EDA345-044-523-458
Manufacturer:EDAC
Manufacturer Number:345-044-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-458

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Featuring 44 positions in a single row, this connector boasts a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring seamless integration on your PCB. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of sleekness to your design. Trust in this connector for efficient and secure board-to-board connections in your projects.