345-044-523-478

Heilind Number:EDA345-044-523-478
Manufacturer:EDAC
Manufacturer Number:345-044-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-478

Detailed Description

Enhance connectivity within your electronic devices with our 44-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, allowing for efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environmental conditions, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's performance with this essential component.