345-044-523-488

Heilind Number:EDA345-044-523-488
Manufacturer:EDAC
Manufacturer Number:345-044-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-488

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 44 positions, allowing for efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contact material, ensuring reliable performance in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation facilitates easy installation, while its green color adds a touch of visual distinction. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its robust construction and superior functionality to streamline your connectivity needs with ease.