345-044-523-503

Heilind Number:EDA345-044-523-503
Manufacturer:EDAC
Manufacturer Number:345-044-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-503

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing crafted from UL 94V-0 thermoplastic polyester, this connector offers both durability and safety. Its dual rows and 44 positions provide ample room for secure connections, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for power or data transmission, its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Designed for seamless integration, its straight mount orientation simplifies installation. Trust in this connector for seamless and efficient PCB connectivity in any setting.