345-044-523-507

Heilind Number:EDA345-044-523-507
Manufacturer:EDAC
Manufacturer Number:345-044-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed with precision and reliability in mind, it features 44 positions across 2 rows, offering seamless integration on your circuit board. The contact material, made of durable Copper Alloy, ensures optimal conductivity for your applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safe and efficient operation, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector enables easy and secure mating. Its straight mount orientation further simplifies installation, making it a versatile choice for various setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial applications. Elevate your connectivity solutions with this essential component.