345-044-523-558

Heilind Number:EDA345-044-523-558
Manufacturer:EDAC
Manufacturer Number:345-044-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows and a total of 44 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Designed with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Whether for commercial or industrial use, trust in our connector to deliver exceptional performance every time. Upgrade your connectivity solutions today.