345-044-523-602

Heilind Number:EDA345-044-523-602
Manufacturer:EDAC
Manufacturer Number:345-044-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, its 44-position layout offers ample room for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh industrial environments. Featuring copper alloy contacts, it guarantees superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, achieving precise alignment is effortless. This connector is engineered for straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity experience with this essential component.