345-044-523-603

Heilind Number:EDA345-044-523-603
Manufacturer:EDAC
Manufacturer Number:345-044-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a 3A amperage and operating temperature range of -40 to 105°C, it meets rigorous industry standards for performance and durability. The green color adds a touch of visual distinction, while the straight mount orientation offers versatility in installation. Whether for commercial or industrial applications, this connector is a reliable choice for maintaining secure and stable connections on your PCBs.