345-044-523-607

Heilind Number:EDA345-044-523-607
Manufacturer:EDAC
Manufacturer Number:345-044-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-607

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Featuring 44 positions in a single row configuration, it offers seamless data transfer for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Whether you're a DIY enthusiast or a professional electronics engineer, this connector is a must-have for your toolkit. Elevate your connectivity game with this essential component.