345-044-523-608

Heilind Number:EDA345-044-523-608
Manufacturer:EDAC
Manufacturer Number:345-044-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Its durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable operation even in demanding environments. The 44 gold-plated copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your electronics with this efficient and dependable component.