345-044-523-658

Heilind Number:EDA345-044-523-658
Manufacturer:EDAC
Manufacturer Number:345-044-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-658

Detailed Description

Enhance connectivity and streamline your circuit board design with this high-performance Board to Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers both visual appeal and reliability. With 44 positions on a single row, this connector facilitates seamless data transfer and power distribution. Crafted with precision, it guarantees optimal performance with a contact material of Copper Alloy, ensuring secure and efficient connections. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Suitable for a wide range of applications, this connector boasts an operating temperature range of -40 to 105°C, making it ideal for use in diverse environmental conditions. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.