345-044-523-678

Heilind Number:EDA345-044-523-678
Manufacturer:EDAC
Manufacturer Number:345-044-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-678

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a single row design with 44 positions, it ensures seamless data transfer between PCBs. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for versatile use. Upgrade your connectivity solutions with this essential component for your projects.