345-044-523-802

Heilind Number:EDA345-044-523-802
Manufacturer:EDAC
Manufacturer Number:345-044-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge card edge connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each spaced .1 inches apart, it offers seamless signal transmission across its 44 positions. Designed for straight mounting, it guarantees easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for various industrial applications. Elevate your PCB connectivity with this high-performance connector.